BambuLab G02-W0-1.75-1000-SPL Filament PETG Highspeed Matt1.75mm 1Kg White

Order Code:

18-6789

Brand: BambuLab MPN: G02-W0-1.75-1000-SPL EAN-13: 6975337038207
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab G02-W0-1.75-1000-SPL is a high-quality 3D printing consumable designed with precision in mind for engineering applications requiring robust material properties. This filament, with a diameter of 1.75 mm, is crafted from PETG HF (Polyethylene Terephthalate Glycol-High Flow), providing an optimal balance of flexibility, durability, and high thermal resistance, making it suitable for prototype development and functional parts that demand strength and reliability. Its white hue ensures suitability for a variety of projects where visual inspection of surface details is critical. With a spool length of 1000 metres, it supports extended printing tasks without frequent need for replenishment, thus enhancing workflow efficiency in professional settings. BambuLab's production ensures compatibility with a wide range of 3D printing systems, aligning with the demands of both mechanical component fabrication and detailed product design iterations.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot