BambuLab G02-R0-1.75-1000-SPL Filament PETG Highspeed Matt1.75mm 1Kg Red

Order Code:

18-6787

Brand: BambuLab MPN: G02-R0-1.75-1000-SPL EAN-13: 6975337038245
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab G02-R0-1.75-1000-SPLFREE PETG HF Filament Red 1.75mm 1kg is a high-quality additive manufacturing material designed for 3D printing applications. This 1.75 mm PETG filament is enhanced to be splinter-free, ensuring smooth and reliable extrusion processes. It offers excellent impact resistance, clarity, and durability, making it suitable for creating strong and flexible components. The filament's high flow (HF) capability allows it to be used in applications requiring high-speed printing without sacrificing precision. Engineers might utilise this filament for functional prototypes, mechanical parts, and other engineering models where a balance of strength and flexibility is essential.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot