BambuLab G02-R0-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg Red

Order Code:

18-6788

Brand: BambuLab MPN: G02-R0-1.75-1000-SPLFREE EAN-13: 6975337038566
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

BambuLab G02-R0-1.75-1000-SPLFREE, also identified as part number 3404979, is a high-quality 3D printing filament made from blue PLA, weighing 1 kilogram. This filament measures 1.75 mm in diameter and delivers consistent performance, making it a reliable choice for precision engineering applications. Designed for use in additive manufacturing, this PLA filament is prized for its ease of use, providing excellent layer adhesion and producing strong yet lightweight components. Ideal for prototyping and creating detailed mechanical parts, it serves professionals in fields such as industrial design, automotive prototyping, and consumer electronics. Its compatibility with a variety of FDM 3D printers ensures versatility across several engineering and design projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot