BambuLab G02-N1-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg PeanutBr

Order Code:

18-6786

Brand: BambuLab MPN: G02-N1-1.75-1000-SPLFREE EAN-13: 6977252424714

Discontinued


BambuLab G02-N1-1.75-1000-SPLFREE is a high-quality 3D printing consumable that is designed for efficient use in modern engineering applications. This PLA-free filament boasts a diameter of 1.75 mm, and is supplied in a 1000g spool, making it a versatile choice for prototyping and manufacturing processes where safety, sustainability, and reliability are paramount. Its composition allows for enhanced printing accuracy and durability, aligning with advanced engineering requirements. It is particularly well-suited for applications involving intricate component fabrication, where the detail and mechanical properties of PETG materials are preferred. Ideal for use in both consumer electronics casing prototypes and precision tools, this filament is part of BambuLab's extensive range of materials.
Filament Material PETG
Reel Size 1kg
Filament Colour Brown
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot