BambuLab G02-K0-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg Black

MPN
G02-K0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038580
Order Code
18-6785
Country of Origin
China
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 21/07/2026


BambuLab G02-K0-1.75-1000-SPLFREE is a 3D printing consumable designed for precise and reliable additive manufacturing applications. This PETG HF Refill filament has a diameter of 1.75 mm and comes in a 1000 g spool, ensuring long-lasting usage without frequent replacements. The filament, available in a pristine white colour, is especially suitable for engineering applications requiring enhanced heat resistance and mechanical strength, such as the production of functional prototypes, mechanical parts, and components in electronics enclosures. With the BambuLab G02-K0-1.75-1000-SPLFREE, engineers can achieve high-quality prints with detailed finishes, making it an essential material in the toolkit of professionals within various industrial domains.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot