BambuLab G02-K0-1.75-1000-SPL Filament PETG Highspeed Matt1.75mm 1Kg Black

Order Code:

18-6784

Brand: BambuLab MPN: G02-K0-1.75-1000-SPL EAN-13: 6975337038221
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
508 in stock, despatched in 4 working days

BambuLab G02-K0-1.75-1000-SPL is a high-performance 3D printing filament designed for precision additive manufacturing applications. Engineered with PETG HF material, this filament offers enhanced thermal stability and reduced warping, making it an ideal choice for complex projects requiring durable and impact-resistant components. Its 1.75 mm diameter and substantial length of 1000 metres provide extensive usability, catering to prolonged printing sessions without frequent spool changes. Common engineering applications include prototyping, custom tooling, and the manufacturing of high-strength functional parts. The filament's consistent performance and reliability ensure it meets the demanding standards of professionals in the field.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot