BambuLab G02-G1-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg LimeGrn

Order Code:

18-6782

Brand: BambuLab MPN: G02-G1-1.75-1000-SPLFREE EAN-13: 6977252424684

Discontinued


BambuLab G02-G1-1.75-1000-SPLFREE offers a high-quality 3D printing filament designed for precision and reliability in engineering applications. This specific filament type, denoted as PETG HF Refill, features a 1.75 mm diameter and a 1000 g spool weight, ensuring consistent material feed during extended printing projects. The filament excels in producing robust, durable parts, making it suitable for functional prototypes and end-use components where strength and resilience are required. Engineers utilise this SPLFREE formulation to minimise stringing and improve print quality, making it ideal for intricate mechanical designs in fields ranging from automotive to consumer electronics.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot