BambuLab G02-G0-1.75-1000-SPLFREE Refill PETG Highspeed Matt 1.75mm 1Kg Green

MPN
G02-G0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038597
Order Code
18-6781
Country of Origin
China
View Full Product Range (18)

Discontinued


BambuLab G02-G0-1.75-1000-SPLFREE PETG HF Filament in Matt Green is a high-performance 3D printing consumable designed for precision and durability. This filament, with a diameter of 1.75 mm and a weight of 1 kg, is engineered to offer excellent layer adhesion and strong mechanical properties, making it suitable for creating robust prototypes and functional parts. Its PETG (polyethylene terephthalate glycol) composition allows it to resist impact and withstand higher temperatures compared to standard PLA, and its formulation reduces filament stringing and warping during printing. Common applications for this filament include engineering components, such as brackets and enclosures, where durability and stability are critical requirements. As part of the 3404978 series, this product ensures consistent performance for demanding 3D printing tasks.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot