BambuLab G02-D1-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg DarkGrey

Order Code:

18-6780

Brand: BambuLab MPN: G02-D1-1.75-1000-SPLFREE EAN-13: 6977252424707
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BambuLab G02-D1-1.75-1000-SPLFREE is a PETG HF Refill filament designed for 3D printing applications. This filament has a diameter of 1.75 mm and comes in a 1 kg spool, offering an ideal solution for producing high-strength, durable prints due to its excellent layer adhesion and resistance to environmental elements. Engineers utilise this filament in prototyping and manufacturing processes where the mechanical properties of PETG, such as thermal stability and impact resistance, are crucial. Common applications include the fabrication of functional prototypes, consumer products, and components that require a combination of flexibility and rigidity. Designed to meet demanding engineering needs, it supports precise and reliable additive manufacturing.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot