BambuLab G02-D0-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg Grey

Order Code:

18-6779

Brand: BambuLab MPN: G02-D0-1.75-1000-SPLFREE EAN-13: 6975337038627

Discontinued


BambuLab G02-D0-1.75-1000-SPLFREE is a high-quality, 3D printing consumable designed for precision and reliability in engineering applications. Made from PLA (polylactic acid), a widely used thermoplastic, this filament is optimised for 1.75 mm printing systems and is available in a 1 kg spool. Known for its strength and ease of use, it is suitable for producing durable prototypes, detailed models, and functional parts with intricate detail. Typically utilised in sectors such as automotive, aerospace, and industrial design, this material supports engineers in creating accurate, efficient designs. This specific configuration is listed under alternate description 3404983.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot