BambuLab G02-D0-1.75-1000-SPL PETG Highspeed Filament Matt1.75mm 1Kg Grey

Order Code:

18-6778

Brand: BambuLab MPN: G02-D0-1.75-1000-SPL EAN-13: 6975337038214
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab G02-D0-1.75-1000-SPL is a high-quality 3D printing consumable specifically designed for use in a wide range of engineering applications. This product is presented as white PLA filament, weighing 1000 grams, and is compatible with most 3D printers accepting 1.75mm filament. Known for its ease of use and biodegradability, it is suitable for creating detailed prototypes, design models, and complex geometries without compromising on precision. Engineers frequently utilise this material for developing concept parts and functional prototypes where low environmental impact is also a consideration. The BambuLab G02-D0-1.75-1000-SPL ensures high finish quality, adept layer adhesion, and enhanced printer compatibility, distinguishing it in the market of 3D printing materials.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot