BambuLab G02-B1-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg LakeBlue

Order Code:

18-6777

Brand: BambuLab MPN: G02-B1-1.75-1000-SPLFREE EAN-13: 6977252424677

Discontinued


BambuLab G02-B1-1.75-1000-SPLFREE PETG HF filament in light blue is a specialised 3D printing consumable designed for high-performance applications. This filament has a diameter of 1.75 mm and a weight of 1 kg, offering consistency and reliability for precision printing tasks. Engineered from a PETG (polyethylene terephthalate glycol) high-flow (HF) composition, it provides enhanced thermal resistance and mechanical strength, making it suitable for engineering prototypes and functional parts. Its low tendency to warp and excellent adhesion properties cater to detailed and sturdy prints, which are essential for components in automotive, aerospace, and industrial manufacturing sectors. This filament, also known by its alternate description, 3404985, ensures minimal clogging and an efficient printing process, meeting the rigorous demands of contemporary engineering projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot