BambuLab G02-B0-1.75-1000-SPLFREE Filament PETG Highspeed Matt 1.75mm 1Kg Blue

MPN
G02-B0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038603
Order Code
18-6776
Country of Origin
China
View Full Product Range (18)

Discontinued


BambuLab G02-B0-1.75-1000-SPLFREE is a high-performance PETG HF filament designed for 3D printing applications that demand exceptional durability and precision. With a diameter of 1.75 mm and supplied in a 1 kg spool, this filament is engineered to resist moisture-related issues common in 3D printing, thereby ensuring consistent print quality. Its properties make it ideal for prototyping and manufacturing components that require a balance between strength and flexibility, such as brackets, enclosures, and mechanical parts. The filament's Matt blue coloration offers a distinctive aesthetic while maintaining the reliability needed for engineering grade projects. As a refillable type, it supports sustainable practices by reducing waste through the reuse of spools.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot