BambuLab G02-B0-1.75-1000-SPL Filament PETG Highspeed Matt1.75mm 1Kg Blue

Order Code:

18-6775

Brand: BambuLab MPN: G02-B0-1.75-1000-SPL EAN-13: 6975337038269
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched in 4 working days

BambuLab G02-B0-1.75-1000-SPL is a 3D printing consumable specifically designed to meet the requirements of precision engineering applications. This product is a white PLA filament that measures 1.75 mm in diameter and is provided in a length of 1000 metres, offering extensive material for large-scale or multiple projects. Known for its reliable performance, PLA is particularly valued for its consistent melting properties, ease of use, and biodegradable nature, which make it an ideal choice for producing detailed prototypes, educational models, and lightweight structural components. Primarily used in prototyping and design validation, this filament is compatible with a range of 3D printers, thus enabling engineers to create accurate and functional parts efficiently.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot