BambuLab B50-Y0-1.75-1000-SPL ABS-GF Filament ABS Matt1.75mm 1Kg Yellow

Order Code:

18-6773

Brand: BambuLab MPN: B50-Y0-1.75-1000-SPL EAN-13: 6975337037262
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BambuLab B50-Y0-1.75-1000-SPL is a high-quality 3D printing consumable designed for precision and reliability in additive manufacturing processes. This spool contains 1000 grams of yellow PLA filament, featuring a diameter of 1.75 mm, which ensures consistent layer deposition and optimal print quality. Engineers and designers frequently utilise this material in prototyping, educational projects, and creating consumer goods due to its biodegradable nature and ease of use. The product, also known by the alternate description 3404994, is part of BambuLab's diverse range of 3D printing consumables, appreciated for its compatibility with a broad array of 3D printers.
Filament Material ABS
Reel Size 1kg
Filament Colour Yellow
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot