BambuLab B50-W0-1.75-1000-SPL ABS-GF Filament ABS Matt1.75mm 1Kg White

Order Code:

18-6772

Brand: BambuLab MPN: B50-W0-1.75-1000-SPL EAN-13: 6975337037309
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayBack-order availability date - 14/05/2026

BambuLab B50-W0-1.75-1000-SPL is a 3D printing consumable designed for advanced engineering applications, particularly in the production of durable and high-performance prototypes and components. This filament features a composition of Acrylonitrile Butadiene Styrene blended with glass fibres (ABS-GF), providing enhanced strength and thermal resistance ideal for demanding environments. The filament's diameter of 1.75mm is compatible with a wide range of 3D printers, ensuring precise and consistent results. Engineers frequently utilise this material in automotive, aerospace, and industrial design sectors, where mechanical resilience and precision are critical. The product, also referred to as 3404991 - BambuLab B50-W0-1.75-1000-SPL, is supplied as a 1kg spool, providing both aesthetic appeal and functional integrity.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot