BambuLab B50-R0-1.75-1000-SPL ABS-GF Filament ABS Matt 1.75mm 1Kg Red

MPN
B50-R0-1.75-1000-SPL
Brand
BambuLab
EAN-13
6975337037279
Order Code
18-6771
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Filament Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.89 £27.96
10+ £27.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

BambuLab B50-R0-1.75-1000-SPL is a high-quality 3D printing filament designed for precise and reliable manufacturing processes. Manufactured by BambuLab and identified by the part number 3404993, this filament is composed of Matt red ABS-GF with a diameter of 1.75mm and comes in a spool weighing 1000g. Its stable thermoplastic properties make it ideal for engineering applications that require excellent dimensional accuracy and surface finish, such as prototyping and the production of complex geometries in design and architecture sectors. The B50-R0-1.75-1000-SPL is well-suited for use with standard 3D printers that utilise PLA materials, ensuring compatibility and ease of use in various industrial and commercial settings.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot