BambuLab B50-D0-1.75-1000-SPL ABS-GF Filament ABS Matt1.75mm 1Kg Grey

Order Code:

18-6768

Brand: BambuLab MPN: B50-D0-1.75-1000-SPL EAN-13: 6975337037255
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

BambuLab B50-D0-1.75-1000-SPL is a versatile 3D printing consumable designed for precision and reliability. This particular filament is composed of PLA in a light grey hue, with a diameter of 1.75 millimetres and a standard weight of 1 kilogram, ensuring compatibility with a wide array of 3D printers. The material's smooth flow characteristics and consistent diameter contribute to high-quality surface finishes and dimensional accuracy in printed components. Ideal for engineering prototypes and small batch production, it is particularly suited for applications where low-friction surfaces and detailed modelling are essential. The filament is engineered to be stringing-free, further enhancing print quality and reducing post-processing requirements.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot