BambuLab A02-G2-1.75-1000-spl PLA Metal Oxide Green 1.75mm 1kg Filament Spool

MPN
A02-G2-1.75-1000-spl
Brand
BambuLab
EAN-13
6975337030324
Order Code
20-8312
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.54 £20.86
10+ £20.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Imitation metal Bambu PLA Metallic is a metallic textured filament designed to improve the aesthetics of your prints. It was designed to mimic the surface texture of metal, but it does not contain any actual metal fillers. With its advanced metallic sheen, this filament provides a professional and high-quality finish and a touch of finesse for your prints, while it retains almost the same full power of normal PLA. RFID for smart printing All print parameters are embedded in RFID, which can be read via AMS (Automatic Material System). Insert and print! No more laborious settings Recommended print settings Drying settings before printing 55 °C,8 h Printing and maintaining humidity in container 20% RH (sealed, with desiccant) Bed temperature (with PVP adhesive) 35 - 45 °C. Printing speed 250 mm/s
Filament Material PLA
Filament Colour Green
Type PLA Metal Oxide

Reviews

Be the first to submit a review

Trustpilot