BambuLab A00-Y2-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg SunflowerYellow

MPN
A00-Y2-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6977252427197
Order Code
18-6763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BambuLab A00-Y2-1.75-1000-SPLFREE is a high-quality 3D printing filament designed for precision engineering applications. This product, known as PLA Basic Refill, is presented in a 1 kg spool with a diameter of 1.75 mm and is manufactured in a stylish black colour, making it ideal for prototyping and manufacturing scenarios where aesthetics are as important as functionality. Widely used in the creation of detailed prototypes and complex models, this filament exhibits reliable printability and dimensional stability, ensuring consistent performance across various 3D printing platforms. Engineers commonly utilise it for educational purposes, design validation, and the production of end-use parts, benefiting from its ease of use and eco-friendliness in contributing to sustainable practices in 3D printing.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot