BambuLab A00-Y2-1.75-1000-SPL PLA Basic Filament PLA 1.75mm 1Kg SunflowerYellow

Order Code:

18-6762

Brand: BambuLab MPN: A00-Y2-1.75-1000-SPL EAN-13: 6977252429122
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

BambuLab A00-Y2-1.75-1000-SPL is a high-quality 3D printing filament specifically designed for precision applications requiring reliable and consistent performance. Composed of white PLA, a biodegradable thermoplastic derived from renewable resources such as cornstarch, this filament is supplied in a 1000g spool, providing engineers with ample material for extensive prototyping and production runs. With a diameter of 1.75mm, the filament ensures compatibility with a wide range of 3D printers, catering to diverse engineering needs from rapid prototyping to the creation of detailed architectural models. Its ease of use, combined with properties conducive to a stable printing environment, makes it an excellent choice for projects demanding high detail and dimensional accuracy in product design and development.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot