BambuLab A00-W1-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg White

Order Code:

18-6758

Brand: BambuLab MPN: A00-W1-1.75-1000-spl EAN-13: 6975337031024
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BambuLab A00-W1-1.75-1000-spl is a basic consumable for 3D printing applications, specifically designed to meet the technical requirements of precision manufacturing tasks. This filament is composed of polylactic acid (PLA), a biodegradable thermoplastic made from renewable resources, offering a diameter of 1.75 mm and supplied in a spool weighing 1000 grams. The white colour of the filament ensures it is suitable for creating clear prototypes or parts that require subsequent painting or finishing. Engineers often use this type of filament for model making, rapid prototyping, and parts with complex geometric features due to its ease of use and stable mechanical properties. The BambuLab filament is compatible with standard Fused Deposition Modelling (FDM) printers, offering reliability across various design and engineering scenarios.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot