BambuLab A00-R2-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Chestnut Red

MPN
A00-R2-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6977252427203
Order Code
18-6755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £29.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BambuLab A00-R2-1.75-1000-SPLFREE is a high-quality 3D printing filament designed as a PLA Basic Refill suitable for detailed prototyping and manufacturing tasks. This filament has a diameter of 1.75 mm and comes in a length of 1000 meters, offering a significant amount of material for extensive projects. Engineered to deliver optimal performance, this filament is ideal for precision applications, including creating accurate models and functional engineering components. Its designation as SPLFREE emphasises its streamlined compatibility with 3D printers that require consistent filament flow and minimal maintenance. In typical engineering applications, it is utilised for prototyping, design validation, and low-volume production, where the precision and reliability of prints are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot