BambuLab A00-P6-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Magenta

MPN
A00-P6-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337037392
Order Code
18-6752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BambuLab A00-P6-1.75-1000-SPLFREE is a high-quality filament designed for 3D printing applications, specifically as a consumable under the PLA Basic Refill category. This filament features a diameter of 1.75 mm and is sold in a spool weighing 1 kg, providing a balance between precision and efficiency for a range of 3D printing tasks. The filament is engineered to ensure smooth feeding and consistency, and it is suitable for creating detailed prototypes, models, and custom components in both amateur and professional manufacturing environments. The material's formulation supports excellent layer adhesion and minimal warping, making it particularly suitable for engineering projects requiring accurate dimensional stability. Its reliable performance makes it a popular choice among engineers and designers for producing parts with refined detail and structural integrity.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot