BambuLab A00-P5-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Violet

MPN
A00-P5-1.75-1000-spl
Brand
BambuLab
EAN-13
6975337031932
Order Code
18-6749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £31.14 £26.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BambuLab A00-P5-1.75-1000-spl Basic Filament is a 3D printing consumable designed for precision and reliability. This product is a PLA filament measuring 1.75 mm in diameter and available in a 1000 g spool, featuring a distinctive violet colour. Engineered for consistent performance, it is suitable for use in a range of 3D printing applications, including prototyping, model making, and educational projects. Its compatibility with common 3D printer models ensures it meets the demands of precise engineering projects while providing excellent layer adhesion. The filament's properties make it an ideal choice for both amateur and professional users seeking dependable results in their 3D printing tasks.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot