BambuLab A00-P2-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Indigo Violet

MPN
A00-P2-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6977252427227
Order Code
18-6748
Country of Origin
China
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BambuLab A00-P2-1.75-1000-SPLFREE is a 3D printing consumable specifically designed for precision additive manufacturing applications. This filament, part of BambuLab's PLA Basic Refill line, offers a diameter of 1.75 mm and a spool weight of 1000 grams, providing reliable and consistent performance for engineers and designers engaged in prototyping and product development. Known by the alternate description 3405014, this filament is well-suited for creating detailed models, functional prototypes, and various engineering components where dimensional stability and ease of use are crucial. It is also compatible with a broad spectrum of desktop 3D printers, allowing for seamless integration into existing workflows.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot