BambuLab A00-P2-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Indigo Violet

Order Code:

18-6747

Brand: BambuLab MPN: A00-P2-1.75-1000-SPL EAN-13: 6977252429115
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BambuLab A00-P2-1.75-1000-SPL is a high-quality PLA 3D printing filament specifically designed for precision and reliability in additive manufacturing tasks. This white PLA filament weighs 1000 grams, making it a substantial option for extensive prototyping or production processes in engineering and design applications. The filament diameter of 1.75 mm ensures compatibility with a variety of 3D printers, facilitating smooth extrusion and high-dimensional accuracy across complex geometries. Used typically in fields such as rapid prototyping, functional testing, or educational projects, this PLA material offers ease of use and reduced warping, aligning with the demands for sustainable yet robust 3D printed components.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot