BambuLab A00-N1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Cocoa Brown

Order Code:

18-6743

Brand: BambuLab MPN: A00-N1-1.75-1000-SPLFREE EAN-13: 6977252426985
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

BambuLab A00-N1-1.75-1000-SPLFREE is a cocoa brown PLA filament designed for use as a 3D printing consumable, offered in a 1.75 mm diameter and a 1 kg spool weight. Engineered for reliable performance, this filament's PLA composition ensures optimal ease of use for a variety of 3D printing applications without the need for a heated bed, making it particularly suitable for prototyping, model making, and educational purposes. The product exhibits consistent flexibility and strength, enabling the creation of detailed and precise components, which are essential in fields such as industrial design, architecture, and engineering projects that require consistent material properties and dimensional accuracy.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot