BambuLab A00-N1-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Cocoa Brown

Order Code:

18-6742

Brand: BambuLab MPN: A00-N1-1.75-1000-SPL EAN-13: 6977252429108
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BambuLab A00-N1-1.75-1000-SPL is a high-quality 3D printing filament specifically designed for precision engineering applications. This product, identified alternately as 3405023, is part of BambuLab's PLA Basic line, offering consistent diameter of 1.75 mm and a net weight of 1000 g, making it suitable for a variety of 3D printing projects where accuracy and material reliability are essential. Well-regarded for its ease of use and environmentally friendly composition, the filament is characterised by its white colour, ideal for both prototyping and detailed production of complex geometries. Common applications include the fabrication of engineering prototypes, architectural models, and components requiring high level of detail, taking into account its compatibility with standard 3D printing parameters and its effectiveness in producing smooth, high-quality finishes.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot