BambuLab A00-N0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Brown

MPN
A00-N0-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337030263
Order Code
18-6741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BambuLab A00-N0-1.75-1000-splfree PLA Filament, a 3D printing consumable engineered for optimal performance in additive manufacturing. With a diameter of 1.75mm and provided in a 1kg spool, this brown filament is designed for smooth and consistent extrusion, reducing the likelihood of splitting or clogging during the printing process. The filament's properties make it suitable for creating prototypes, components, and functional parts that require reliable structural integrity and dimensional accuracy. It is commonly utilised in applications such as prototyping, mechanical testing, and the educational development of 3D printed models. The product's compatibility with a range of 3D printers that support PLA material ensures its versatility in various engineering and manufacturing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot