BambuLab A00-K0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Black

MPN
A00-K0-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337031178
Order Code
18-6740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 364 in stock

BambuLab A00-K0-1.75-1000-splfree represents an advanced 3D printing consumable designed for precision and reliability in additive manufacturing applications. This spl-free material, with a filament diameter of 1.75 mm, provides consistent feed rates and superior layer adhesion, critical for creating detailed and durable prints. Typically utilised in engineering and prototyping environments, it is ideal for creating intricate components that demand accuracy and a high-quality finish. It features a distinct aesthetic appeal, while maintaining robust mechanical properties needed in technical fields. This refill product is identified by alternate description 3123332 and serves as a reliable solution for a wide range of 3D printing tasks where material performance and print precision are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot