BambuLab A00-G2-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Mistletoe Green

Order Code:

18-6735

Brand: BambuLab MPN: A00-G2-1.75-1000-SPL EAN-13: 6975337035046
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

BambuLab A00-G2-1.75-1000-SPL represents a high-quality 3D printing filament designed with precision engineering for optimal performance in additive manufacturing processes. This premium-grade PLA Basic filament, is compatible with a 1.75 mm diameter, making it suitable for a wide range of professional 3D printers. Engineered to provide consistent and reliable extrusion, it supports intricate designs and engineering prototypes by offering minimal warping properties and smooth layer adhesion. Common applications include creating durable prototypes, architectural models, and detailed decorative pieces, catering to the demand for precision in various technical domains.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Premium
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot