BambuLab A00-G0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Green

MPN
A00-G0-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337030256
Order Code
18-6734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £21.17 £18.69
10+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BambuLab A00-G0-1.75-1000-splfree is a high-quality, sustainable 3D printing consumable designed for professionals seeking reliable and efficient material performance. Known for its consistency and compatibility, this consumable is part of the Basic Refill series, making it suitable for various prototyping and manufacturing applications. Primarily used in the engineering sector for creating precise models and components, the filament's diameter of 1.75 mm ensures consistent feed and layer deposition, crucial for achieving meticulous results. With an emphasis on sustainability, the product aligns with modern environmental standards, making it a preferred choice for conscientious projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot