BambuLab A00-D2-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Light Grey

MPN
A00-D2-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337039082
Order Code
18-6732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

BambuLab A00-D2-1.75-1000-SPLFREE is a high-quality PLA Basic Refill designed for 3D printing applications. This 1.75 mm diameter filament is supplied in a 1 kg spool, offering reliable performance for various engineering prototypes and models. Renowned for its ease of use and environmentally friendly properties, the PLA filament is suitable for creating intricate parts and detailed components that require precision and stability. Typical applications include the fabrication of prototypes, educational models, and detailed architectural layouts where dimensional accuracy and surface finish are critical. Its compatibility with a wide range of 3D printers makes it a versatile choice for both amateur and professional engineers.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot