BambuLab A00-D0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Grey

Order Code:

18-6730

Brand: BambuLab MPN: A00-D0-1.75-1000-splfree EAN-13: 6975337030195
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

BambuLab A00-D0-1.75-1000-splfree is a high-quality 3D printing filament designed for precision and reliability in engineering applications. Specifically manufactured for use with 3D printers that accept 1.75 mm filament, this Basic Refill variant has a weight of 1000 grams. The filament is crafted from PLA (polylactic acid), a popular thermoplastic known for its ease of use, low warping characteristics, and biodegradability. Engineers and designers utilise this filament for constructing prototypes, models, and components that require dimensionally stable and detailed finishes. Suitable for both professional and educational settings, and other industry standards.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot