BambuLab A00-B9-1.75-1000-SPL Basic PLA 1.75mm 1Kg Blue

Order Code:

18-6727

Brand: BambuLab MPN: A00-B9-1.75-1000-spl EAN-13: 6975337032533
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

BambuLab A00-B9-1.75-1000-spl is a premium quality 3D printing consumable designed for precise and reliable performance in filament-based additive manufacturing. This blue 1.75 mm diameter PLA filament, weighing 1 kg, is favoured for its biodegradability and ease of use, making it ideal for producing detailed prototypes, models, and final parts with high dimensional accuracy. Its consistent roundness and uniform melting properties ensure reduced nozzle clogging and smooth layering, essential for intricate engineering applications. Commonly utilised within design, education, and manufacturing sectors, this filament supports engineers in creating everything from visual aids and functional prototypes to end-use products.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Premium
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot