BambuLab A00-B8-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Cyan

Order Code:

18-6726

Brand: BambuLab MPN: A00-B8-1.75-1000-SPLFREE EAN-13: 6975337037385
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BambuLab A00-B8-1.75-1000-SPLFREE is a high-quality PLA Basic Refill designed for optimal performance in 3D printing applications. This 3D printing consumable features a 1.75 mm filament diameter, ensuring precise and consistent extrusion. The white filament is supplied in a 1000 g spool, offering substantial material for extensive printing tasks. Its unique SPLFree formulation minimises the occurrence of stringing and provides a smooth surface finish, which is advantageous for detailed prototypes and industrial components. Engineers and designers commonly use this filament for creating functional prototypes, educational models, and intricate design pieces, particularly where reliability and visual quality are important.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot