BambuLab A00-B8-1.75-1000-SPL Basic PLA 1.75mm 1Kg Cyan

Order Code:

18-6725

Brand: BambuLab MPN: A00-B8-1.75-1000-spl EAN-13: 6975337032052
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

BambuLab, A00-B8-1.75-1000-spl is a Basic Filament composed of Polylactic Acid (PLA) with a vibrant cyan hue, specifically designed for use with 3D printers. This filament features a diameter of 1.75 mm and is supplied in a quantity of 1000 grams, making it suitable for extensive prototyping and small-batch manufacturing. Known for its ease of use and biodegradability, PLA filament is ideal for creating detailed models and functional parts where moderate strength and temperature resistance are sufficient. Its applications span from educational projects and concept modelling to custom fixtures and home office accessories, supporting a wide range of engineering requirements with sustainability in mind.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot