BambuLab A00-B5-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Turquoise

Order Code:

18-6724

Brand: BambuLab MPN: A00-B5-1.75-1000-SPLFREE EAN-13: 6977252427210
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

BambuLab A00-B5-1.75-1000-SPLFREE, is a 3D printing filament designed for precise and consistent performance in additive manufacturing processes. This PLA Basic Refill in white comes in a 1 kg spool, providing reliable material properties suitable for a wide range of engineering applications, including prototyping and small-scale production of detailed models. Its formulation ensures smooth, clog-free extrusion, making it ideally suited for use in desktop 3D printers, where accuracy and durability are paramount. This product is identified by the alternate description 3405013, ensuring compatibility with systems supporting standard 1.75 mm filament.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot