BambuLab A00-A1-1.75-1000-SPL Basic PLA 1.75mm 1Kg Pumpkin Orange

Order Code:

18-6720

Brand: BambuLab MPN: A00-A1-1.75-1000-SPL EAN-13: 6977252429085
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BambuLab A00-A1-1.75-1000-SPL is a 3D printing consumable specifically designed for use with 1.75mm filament systems and comes in a 1000g spool, presented in a grey hue. This product is aligned with the specifications of PLA Basic, a material known for its biocompatibility and ease of use, making it ideal for a variety of prototyping and design applications. Engineers and designers often utilise such consumables in the creation of models, jigs, and fixtures due to PLA's minimal warping tendency and dependable functionality across a range of 3D printers. The filament's consistent diameter and colour uniformity provide an optimal balance of quality and performance, supporting the development of precise and aesthetically pleasing components.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot