BambuLab A00-R0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Red

Order Code:

18-6754

Brand: BambuLab MPN: A00-R0-1.75-1000-splfree EAN-13: 6975337030270
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

BambuLab A00-R0-1.75-1000-splfree, 3123331 is a White PLA 1.75mm filament, supplied in a 1000g spool. This 3D printing consumable is formulated to be odourless, making it an ideal choice for indoor environments. The PLA material is characterised by its precise 1.75mm diameter which ensures consistent feeding and optimal extrusion performance in 3D printers. It is particularly suited for the prototyping and production of complex models where fine detail and dimensional stability are required. Typical applications include engineering prototypes, architectural models, and custom tools, where its ease of use and smooth finish offer significant advantages.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot