Bals Elektrotechnik 24661 INNOLINQ CEE Wall Plug 32A 5P 400V IP44 Red

MPN
24661
EAN-13
4024941927987
Order Code
08-5215
Country of Origin
Germany
View Full Product Range (2)

Discontinued


Bals Elektrotechnik manufactures the 24661 CEE wall plug with a 32.0 A, 5-pin configuration for 400 V high voltage applications. This robust plug is ideal for industrial environments requiring reliable power connections. It is typically used in heavy-duty electrical setups, offering secure and efficient power distribution.
Type CEE wall plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Colour Red
IP Rating IP44
Misc Attribute Angled
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Trustpilot