Bals 7372 Safety Plug, 250V, 16A, Black, IP44, Screw Terminal, Polyamide

Order Code:

08-5220

Brand: Bals Elektrotechnik MPN: 7372 EAN-13: 4024941852401

Discontinued


The Bals Elektrotechnik 7372 is a black safety plug designed for a voltage of 250 V with an IP44 rating. It offers reliable protection against splashes, making it suitable for both indoor and outdoor applications. This safety plug is typically used for secure and safe electrical connections in residential and commercial settings.
Type Safety plug
Current Rating 16A
Colour Black
Connection Screw terminal
IP Rating IP44
Material Plastic
Material (details) Plastic
Misc Attribute EARTHING CONTACT
Nominal Voltage 250V
Number of Pins 3
Operating Voltage 250V

You may also like


Trustpilot