Bals 24675 INNOLINQ CEE Wall Plug 16A 5-Pin 400V IP44 Red RAL 3000

MPN
24675
EAN-13
4024941924337
Order Code
08-5216
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.00 £39.95
10+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Bals Elektrotechnik manufactures the CEE wall plug, model 24675, designed for high voltage applications. This robust 5-pin socket supports 16.0 A at 400 V, making it suitable for industrial and commercial settings. It is often used for connecting heavy-duty electrical equipment.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red
IP Rating IP44
Misc Attribute Angled
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot