Bals 120274 CEE Add-On Socket 63A 5-Pin 400V 1 piece

MPN
120274
EAN-13
4024941146845
Order Code
08-5211
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £162.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bals Elektrotechnik 120274 CEE add-on socket is a high voltage outlet with a 63.0 A, 5-pin configuration suitable for 400 V electrical systems. It is ideal for industrial and commercial applications requiring robust power distribution. This socket is designed for reliable connectivity and durability in demanding environments.
Type CEE add-on socket
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
Colour Red
IP Rating IP67
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot