Easter Opening Hours and Delivery Dates here
Ballistol 25010 Pluvonin Spray 500ml: Water-Resistant Breathable Coating

Image Representative of Range

Ballistol 25010 Pluvonin Spray 500ml: Water-Resistant Breathable Coating

Order Code:

11-4195

Brand: Ballistol MPN: 25010 EAN-13: 4017777250107
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back orderBack-order availability date - 18/04/2026

Ballistol 25010 Pluvonin Waterproofing Spray 500 ml is a waterproofing spray ideal for maintaining and cleaning outdoor gear. This aerosol product provides excellent protection against moisture while being easy to apply via the spray can feature. It is typically used on clothing, tents, and other equipment exposed to the elements.
Type Waterproofing spray
Dispensing Method Can
Volume 500ml
Hazard warning Danger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot