Christmas Opening Hours and Delivery Dates here

Bahco SBS20-7 Combination Spanner 7mm

Order Code:

95-2133

Brand: Bahco MPN: SBS20-7 EAN-13: 7314153009111

Discontinued


SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size: 7mm.
Length: 110mm.


Type Combination Spanner

Trustpilot