Christmas Opening Hours and Delivery Dates here

Bahco B197.003.150 BAHCOFIT Insulated Screwdriver Phillips Tip PH3 x 150mm

Order Code:

95-1545

Brand: Bahco MPN: B197.003.150 EAN-13: 7314150278695
  • Quickly find another product in this range by Tip Size:

    PH0 PH1 PH2 PH3
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Insulated Phillips Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.

They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

Specifications:.

Tip: PH3.
Blade length: 150mm.
Total length: 267mm.


ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot