Christmas Opening Hours and Delivery Dates here

Bahco 9031T ERGO™ Slim Jaw Adjustable Wrench 200mm (8in)

Order Code:

95-1719

Brand: Bahco MPN: 9031-T EAN-13: 7314150131648
Qty Unit Price (Ex VAT)
1+ £29.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Bahco 90 Series Black Phosphated Finish ERGO™ Slim Jaw Adjustable Wrenches feature an extra wide jaw opening with a metric measurement scale and narrow jaw allowing access to otherwise inaccessible gripping applications.

Precision-hardened and anti-corrosion treated with a phosphated finish and a comfortable warm thermoplastic slip-free handle. Has 40% wider opening compared to a standard adjustable wrench of equivalent size, and 45% thinner jaws, compared to a standard adjustable wrench of equivalent size.

Capacity 38mm (1.1/2 in)


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot