Easter Opening Hours and Delivery Dates here

Bahco 4750FB1-19B Tool Bag Empty 355x230x470 mm for Professionals

Order Code:

01-4269

Brand: Bahco MPN: 4750FB1-19B EAN-13: 7314150277629
Qty Unit Price (Inc VAT)
1+ £89.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Bahco 4750FB1-19B tool bag (empty) is designed for effective tool storage, with dimensions of 355 x 230 x 470 mm. Ideal for electrical contractors, tradespeople, DIYers, and engineers, it offers versatile use across various applications. This universal tool bag ensures easy transportation and organisation of essential tools.
Type Tool bag (empty)
Height 230mm
Width 355mm
Depth 470mm
Dim (W x H x D) 355 x 230 x 470 mm
Factory colour Black/orange
Max. load Capacity 25kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot